Infineon FM1114-QG

Fram, State Saver, Quad, 3V, QFN16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM1114-QG.

IHS

Datasheet8 pages15 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-09-30
LTD Date2011-12-31

Descriptions

Descriptions of Infineon FM1114-QG provided by its distributors.

Fram, State Saver, Quad, 3V, QFN16
Memory Circuit, PQCC16
FRAM, STATE SAVER, QUAD, 3V, QFN16; Memory Type: FRAM; Memory Size: -; NVRAM Memory Configuration: -; IC Interface Type: -; Access Time: -; Memory Case Style: QFN; No. of Pins: 16Pins; Supply Voltage Min: 2.7V; Supply Voltage Ma
FRAM, STATE SAVER, QUAD, 3V, QFN16; Interface:Serial; Supply Voltage Range:2.7V to 3.6V; Memory IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Case Style:QFN; Max Supply Voltage:3.6V; Memory Type:FRAM;;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM1114QG