FRAM, STATE SAVER, QUAD, 3V, QFN16; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Interface:Serial; Memory Type:FRAM; Memory Voltage Vcc:3V; Package / Case:QFN; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD