Infineon FM1107

Memory Circuit
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM1107.

IHS

Datasheet8 pages15 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FM1107 provided by its distributors.

Memory Circuit
FRAM, STATE SAVER, DUAL, 3V, SOT-23-8; Memory Type: FRAM; Memory Size: -; NVRAM Memory Configuration: -; IC Interface Type: -; Access Time: -; Memory Case Style: SOT-23; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Volta
FRAM, STATE SAVER, DUAL, 3V, SOT-23-8; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOT-23; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Interface:Serial; Memory Type:FRAM; Memory Voltage Vcc:3V; Package / Case:SOT-23; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA