Raltron Electronics SMR-8.000-B

Ceramic Resonator, 8Mhz, Smd, 30 Ohm Rohs Compliant: Yes |Raltron SMR-8.000-B
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics SMR-8.000-B.

IHS

Datasheet2 pages7 years ago

Raltron Electronics

Inventory History

3 month trend:
+38.65%

Supply Chain

Introduction Date2018-12-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics SMR-8.000-B provided by its distributors.

Ceramic Resonator, 8Mhz, Smd, 30 Ohm Rohs Compliant: Yes |Raltron SMR-8.000-B
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.3% (Stability) 33pF 30Ohm 3-Pin SMD
Surface Mount Ceramic Resonator, 8.000MHz, 33pF, Room Temp Tolerance ±0.5%, Temp Stability ±0.3%
RALTRON SMR-8.000-B Surface Mount Ceramic Resonator, 8.000 MHz, 33pF, Room Temperature Tolerance ±0.5% , Temperature Stability ±0.3% ,Operating Temperature Range -25 to +85˚C, Dimensions 7.4x3.2x1.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR8.000B