Raltron Electronics RTX-2520CD31-S-26.000-TR

Crystal ROHS3Compliant Active Clipped Sine Wave Oscillator -40C~85C 2.5mA 0.031 0.80mm 26MHz
$ 1.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTX-2520CD31-S-26.000-TR.

Raltron Electronics

Datasheet3 pages8 years ago
Datasheet3 pages9 years ago

Supply Chain

Introduction Date2017-08-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics RTX-2520CD31-S-26.000-TR provided by its distributors.

Crystal ROHS3Compliant Active Clipped Sine Wave Oscillator -40C~85C 2.5mA 0.031 0.80mm 26MHz
TCXO, Temp Compensated Crystal Oscillator 26.000MHz, Clipped Sinewave, 1.8V, Overall Stability ±1.5ppmMHz
XTAL OSC TCXO 26MHZ 1.8V CLP SNW
Clipped Sine Output Oscillator
RALTRON RTX-2520CD31-S-26.000-TR, Temperature Compensated Crystal Oscillator 26.000 MHz, Clipped Sinewave, 1.8V, Overall Stability ±1.5ppm, Operating Temperature Range -40 to +85˚C, Dimensions 2.5 x 2.0 mm, RoHS and Reach Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTX2520CD31S26.000TR