Raltron Electronics RTX-104CD31-S-25.000-TR

Oscillator TCXO 25MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
$ 1.474
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTX-104CD31-S-25.000-TR.

Raltron Electronics

Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Raltron Electronics RTX-104CD31-S-25.000-TR provided by its distributors.

Oscillator TCXO 25MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
TCXO, Temp Compensated Crystal Oscillator 25.000MHz, Clipped Sinewave, 1.8V, Overall Stability ±1.5ppmMHz
XTAL OSC TCXO 25MHZ 1.8V CLP SNW
RALTRON RTX-104CD31-S-25.000-TR, Temperature Compensated Crystal Oscillator 25.000 MHz, Clipped Sinewave, 1.8V, Overall Stability ±1.5ppm, Operating Temperature Range -40 to +85˚C, Dimensions 3.2 x 2.5 mm, RoHS and Reach Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTX104CD31S25.000TR