Raltron Electronics RH100-32.000-9-F-1010-TR

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 9pF 0.031 0.80mm -20C~70C 50Ohm
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-32.000-9-F-1010-TR.

IHS

Datasheet3 pages6 years ago

Raltron Electronics

Inventory History

3 month trend:
-46.51%

Supply Chain

Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics RH100-32.000-9-F-1010-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 9pF 0.031 0.80mm -20C~70C 50Ohm
Crystal, 32Mhz, 9Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-32.000-9-F-1010-TR
Parallel - Fundamental Quartz Crystal, 32MHz Nom
Surface Mount Crystal, 32.000MHz, Fundamental, 9pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppm
CRYSTAL, 32MHZ, 9PF, SMD, 3.2MM X 2.5MM;
9pF ¡À10ppm ¡À10ppm 32MHz 50¦¸ 3.2mm*2.5mm*800¦Ìm
RALTRON RH100-32.000-9-F-1010-TR Surface Mount Crystal;32.000 MHz;Fundamental;9 pF;Room Temperature Tolerance ±10ppm;Temperature Stability ±10ppm;Operating Temperature Range -20 to +70˚C;Dimensions 3.2x2.5mm;SMD;RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr