Raltron Electronics RH100-30.000-10-F-1010-TR

Parallel - Fundamental Quartz Crystal, 30MHz Nom
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-30.000-10-F-1010-TR.

IHS

Datasheet3 pages5 years ago

Future Electronics

Raltron Electronics

Inventory History

3 month trend:
-7.26%

Supply Chain

Introduction Date2016-01-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics RH100-30.000-10-F-1010-TR provided by its distributors.

Parallel - Fundamental Quartz Crystal, 30MHz Nom
Surface Mount Crystal, 30.000MHz, Fundamental, 10pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppm
CRYSTAL, 30MHZ, 10PF, SMD, 3.2MM X 2.5MM;
10pF ¡À10ppm ¡À10ppm 30MHz 50¦¸ 3.2mm*2.5mm*800¦Ìm
30.000 MHz± 10 ppm± 10 ppm10 pF60 O-20°C~+70°C
RALTRON RH100-30.000-10-F-1010-TR Surface Mount Crystal;30.000 MHz;Fundamental;10 pF;Room Temperature Tolerance ±10ppm;Temperature Stability ±10ppm;Operating Temperature Range -20 to +70˚C;Dimensions 3.2x2.5mm;SMD;RoHS and REACH Compliant
Raltron Electronics
CRYSTAL, 30MHZ, 10PF, SMD, 3.2MM X 2.5MM; Frequency Nom:30MHz; Crystal Case:SMD, 3.2mm x 2.5mm; Frequency Stability + / -:10ppm; Load Capacitance:10pF; Frequency Tolerance + / -:10ppm; Product Range:RH100 Series RoHS Compliant: Yes

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr