Raltron Electronics RH100-26.000-20-F-1010-TR

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 20pF 0.031 0.80mm -20C~70C 60Ohm
$ 0.191
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-26.000-20-F-1010-TR.

IHS

Datasheet3 pages6 years ago

Raltron Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-07-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics RH100-26.000-20-F-1010-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 20pF 0.031 0.80mm -20C~70C 60Ohm
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Surface Mount Crystal, 26.000MHz, Fundamental, 20pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppmMHz
RALTRON RH100-26.000-20-F-1010-TR Surface Mount Crystal,26.000 MHz, Fundamental, 20 pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±10ppm, Operating Temperature Range -20 to +70˚C, Dimensions 3.2x2.5mm, SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr