Raltron Electronics RH100-26.000-15-F-1015-TR

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 15pF 0.031 0.80mm -20C~70C 60Ohm
$ 0.175
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-26.000-15-F-1015-TR.

IHS

Datasheet3 pages10 years ago

Raltron Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Raltron Electronics RH100-26.000-15-F-1015-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics RH100-26.000-15-F-1015-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 15pF 0.031 0.80mm -20C~70C 60Ohm
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Surface Mount Crystal, 26.000MHz, Fundamental, 15pF, Room Temp Tolerance ±10ppm, Temp Stability ±15ppmMHz
RALTRON RH100-26.000-15-F-1015-TR Surface Mount Crystal,26.000 MHz, Fundamental, 15 pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±15ppm, Operating Temperature Range -20 to +70˚C, Dimensions 3.2x2.5mm, SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr