Raltron Electronics RH100-24.000-10-1010-TR

Crystal, 24Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-24.000-10-1010-TR
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-24.000-10-1010-TR.

IHS

Datasheet3 pages7 years ago

Raltron Electronics

Inventory History

3 month trend:
+61.73%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2018-07-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics RH100-24.000-10-1010-TR provided by its distributors.

Crystal, 24Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-24.000-10-1010-TR
Fundamental Active ROHS3Compliant MHz Crystal Crystal 10pF 0.031 0.80mm -20C~70C 60Ohm
Parallel - Fundamental Quartz Crystal, 24MHz Nom
Surface Mount Crystal, 24.000MHz, Fundamental, 10pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppm
24 MHz 10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
CRYSTAL, 24MHZ, 10PF, SMD, 3.2MM X 2.5MM;
10pF ¡À10ppm ¡À10ppm 24MHz 60¦¸ 3.2mm*2.5mm*800¦Ìm
RALTRON RH100-24.000-10-1010-TR Surface Mount Crystal;24.000 MHz;Fundamental;10 pF;Room Temperature Tolerance ±10ppm;Temperature Stability ±10ppm;Operating Temperature Range -20 to +70˚C;Dimensions 3.2x2.5mm;SMD;RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr