Raltron Electronics RH100-12.000-8-EXT-TR

Fundamental Active ROHS3Compliant MHz Crystal Crystal 8pF 0.031 0.80mm -40C~85C 100Ohm
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-12.000-8-EXT-TR.

IHS

Datasheet3 pages12 years ago

Raltron Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics RH100-12.000-8-EXT-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal Crystal 8pF 0.031 0.80mm -40C~85C 100Ohm
Parallel - Fundamental Quartz Crystal, 12MHz Nom
Surface Mount Crystal, 12.000MHz, Fundamental, 8pF, Room Temp Tolerance ±50ppm, Temp Stability ±50ppm
RALTRON RH100-12.000-8-EXT-TR Surface Mount Crystal;12.000 MHz;Fundamental;8 pF;Room Temperature Tolerance ±50ppm;Temperature Stability ±50ppm;Operating Temperature Range -40 to +85˚C;Dimensions 3.2x2.5mm;SMD;RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr