Raltron Electronics R26-32.768-12.5-SMD-TR

Fundamental Active Lead Free ROHS3Compliant quartz crystal 12.5pF 0.240 6.10mm -40C~85C 35kOhm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics R26-32.768-12.5-SMD-TR.

IHS

Datasheet3 pages9 years ago

Raltron Electronics

Future Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2016-08-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics R26-32.768-12.5-SMD-TR provided by its distributors.

Fundamental Active Lead Free ROHS3Compliant quartz crystal 12.5pF 0.240 6.10mm -40C~85C 35kOhm
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin SMD T/R
Crystal - 32.768 kHz ±20ppm 12.5pF 35 kOhms Cylindrical Can, Radial
R26 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C SMT Tuning Fork Crystal
RALTRON R26-32.768-12.5-SMD-TR Tuning Fork Crystal, 32.768 kHz, 12.5 pF, Room Temperature Tolerance ±20ppm, Parabolic Curvature Constant -0.034 PPM/˚C^2, Operating Temperature Range -20 to +60˚C, Dimensions 6.1x1.9mm, THROUGH HOLE, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr