Raltron Electronics R2520-26.000-9-F-1010-TR

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 9pF 0.026 0.65mm -10C~60C 100Ohm
$ 0.209
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2520-26.000-9-F-1010-TR.

IHS

Datasheet3 pages5 years ago

Raltron Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics R2520-26.000-9-F-1010-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 9pF 0.026 0.65mm -10C~60C 100Ohm
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Surface Mount Crystal, 26.000MHz, Fundamental, 9pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppmMHz
RALTRON R2520-26.000-9-F-1010-TR Surface Mount Crystal, 26.000 MHz, Fundamental,9pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±10ppm ,Operating Temperature Range -10 to +60˚C, Dimensions 2.5x2.0mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr