Raltron Electronics R2016-24.000-9-1010-EXT-TR

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 9pF 0.020 0.50mm -40C~85C 120Ohm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-24.000-9-1010-EXT-TR.

IHS

Datasheet3 pages7 years ago

Raltron Electronics

Supply Chain

Introduction Date2019-01-31
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics R2016-24.000-9-1010-EXT-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 9pF 0.020 0.50mm -40C~85C 120Ohm
Parallel - Fundamental Quartz Crystal, 24MHz Nom
Surface Mount Crystal, 24.000MHz, Fundamental, 9pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppmMHz
RALTRON R2016-24.000-9-1010-EXT-TR Surface Mount Crystal, 24.000 MHz, Fundamental,9pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±10ppm ,Operating Temperature Range -40 to +85˚C, Dimensions 2.0x1.6mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr