Raltron Electronics R1612-32.000-9-F-1010-TR

Fundamental Active ROHS3Compliant MHz Crystal Crystal 9pF 0.014 0.35mm -10C~60C 150Ohm
$ 0.433
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics R1612-32.000-9-F-1010-TR.

IHS

Datasheet2 pages12 years ago

Raltron Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-04-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics R1612-32.000-9-F-1010-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal Crystal 9pF 0.014 0.35mm -10C~60C 150Ohm
Parallel - Fundamental Quartz Crystal, 32MHz Nom
Surface Mount Crystal, 32.000MHz, Fundamental, 9pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppmMHz
RALTRON R1612-32.000-9-F-1010-TR Surface Mount Crystal, 32.000 MHz, Fundamental,9 pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±10ppm ,Operating Temperature Range -10 to +60˚C, Dimensions 1.6x1.2mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr