Raltron Electronics H130B-27.000-20-F-TR

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 20pF 0.039 1.00mm -20C~70C 20Ohm
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics H130B-27.000-20-F-TR.

IHS

Datasheet3 pages7 years ago

Raltron Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics H130B-27.000-20-F-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 20pF 0.039 1.00mm -20C~70C 20Ohm
Parallel - Fundamental Quartz Crystal, 27MHz Nom
Microprocessor Quartz Crystal, 27.000MHz, Fundamental, 20pF, Room Temp Tolerance ±50ppm, Temp Stability ±50ppm
RALTRON H130B-27.000-20-F-TR Microprocessor Quartz Crystal, 27.000 MHz, Fundamental, 20 pF, Room Temperature Tolerance ±50ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Dimensions 5.0x3.2mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr