Raltron Electronics COM2305-8.000-EXT

COM2305-8.000-EXT, Crystaloscillator, 8MHZ, +/-50PPM Hcmos 15PF, 4-PIN SMD, 5X3.2X1MM
$ 2.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM2305-8.000-EXT.

element14 APAC

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Raltron Electronics COM2305-8.000-EXT provided by its distributors.

COM2305-8.000-EXT, CRYSTALOSCILLATOR,8MHZ,+/-50PPM HCMOS 15PF,4-PIN SMD,5X3.2X1MM
OSC, 8MHZ, 5MM X 3.2MM, CMOS
OSC, 8MHZ, 5MM X 3.2MM, CMOS; Frequency Nom: 8MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: COM2 Series; Operating Temperature Min: -40°C; Operating Temperat

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr