Raltron Electronics COM2305-12.000-EXT

Xo SMD 12MHZ Hcmos Tristate 3.2X5.0MM
$ 2.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM2305-12.000-EXT.

element14 APAC

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Raltron Electronics COM2305-12.000-EXT provided by its distributors.

XO SMD 12MHZ HCMOS TRISTATE 3.2X5.0MM
OSC, 12MHZ, 5MM X 3.2MM, CMOS
OSC, 12MHZ, 5MM X 3.2MM, CMOS; Frequency Nom: 12MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: COM2 Series; Operating Temperature Min: -40°C; Operating Temper

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr