Raltron Electronics COM2305-10.000-EXT

Xo SMD 10MHZ Hcmos Tristate 3.2X5.0MM
$ 1.667
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM2305-10.000-EXT.

element14 APAC

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Raltron Electronics COM2305-10.000-EXT provided by its distributors.

XO SMD 10MHZ HCMOS TRISTATE 3.2X5.0MM
Osc, 10Mhz, 5Mm X 3.2Mm, Cmos; Frequency Nom:10Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 5Mm X 3.2Mm; Supply Voltage Nom:3.3V; Product Range:Com2 Series; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Raltron COM2305-10.000-EXT

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr