Raltron Electronics COM1305-8.000-EXT

Xo SMD 8MHZ Hcmos Tristate 2.5X3.2MM
$ 2.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM1305-8.000-EXT.

element14 APAC

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.25%

Descriptions

Descriptions of Raltron Electronics COM1305-8.000-EXT provided by its distributors.

XO SMD 8MHZ HCMOS TRISTATE 2.5X3.2MM
RALTRON XO, 8MHz, , HCMOS
RALTRON COM1305-8.000-EXT 発振器
Osc, 8Mhz, 3.2Mm X 2.5Mm, Hcmos; Frequency Nom:8Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Supply Voltage Nom:3.3V; Product Range:Com1 Series; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Raltron COM1305-8.000-EXT

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr