Raltron Electronics COM1305-25.000-EXT-T-TR

COM1 Series 25 MHz 3.3 V ±50 ppm Surface Mount Crystal Oscillator
$ 0.614
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM1305-25.000-EXT-T-TR.

IHS

Datasheet1 page5 years ago

Raltron Electronics

Future Electronics

Inventory History

3 month trend:
-20.43%

Supply Chain

Introduction Date2005-04-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics COM1305-25.000-EXT-T-TR provided by its distributors.

COM1 Series 25 MHz 3.3 V ±50 ppm Surface Mount Crystal Oscillator
Clock Oscillator, 25.000MHz, HCMOS, 3.3V, Overall Stability ±50ppm, E/D on Pin 1
Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
HCMOS Output Clock Oscillator, 25MHz Nom
OSC, 25MHZ, CMOS, SMD, 3.2MM X 2.5MM;
RALTRON COM1305-25.000-EXT-T-TR Clock Oscillator,25.000 MHz, HCMOS, 3.3V, Overall Stability ±50ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 3.2x2.5mm, RoHS and REACH Compliant
Raltron Electronics
Osc, 25Mhz, Cmos, Smd, 3.2Mm X 2.5Mm; Frequency Nom:25Mhz; Frequency Stability +/-:-; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Supply Voltage Nom:3.3Vdc; Product Range:Com1305 Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Raltron COM1305-25.000-EXT-T-TR

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr