Raltron Electronics COM1305-14.7456-EXT

Xo SMD 14.7456MHZ Hcmos Tristate 2.5X3.2MM
$ 2.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM1305-14.7456-EXT.

element14 APAC

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Raltron Electronics COM1305-14.7456-EXT provided by its distributors.

XO SMD 14.7456MHZ HCMOS TRISTATE 2.5X3.2MM
OSC, 14.7456MHZ, 3.2MM X 2.5MM, HCMOS
OSC, 14.7456MHZ, 3.2MM X 2.5MM, HCMOS; Frequency Nom: 14.7456MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Supply Voltage Nom: 3.3V; Product Range: COM1 Series; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr