Raltron Electronics CO6100-3.6864

CO6 Series 3.6864 MHz 5 V ±100 ppm 0°C TO +70°C Thru-Hole HCMOS Clock Oscillator
$ 1.024
Datasheet

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsCO6100-3.686401K

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO6100-3.6864.

Newark

Datasheet2 pages21 years ago

Future Electronics

Descriptions

Descriptions of Raltron Electronics CO6100-3.6864 provided by its distributors.

CO6 Series 3.6864 MHz 5 V ±100 ppm 0°C TO +70°C Thru-Hole HCMOS Clock Oscillator
Oscillator; Frequency:3.6864MHz; Frequency Tolerance:± 100ppm; Operating Temperature Range:0°C to +70°C; Load Capacitance:15pF; Crystal Case:DIP; Series:CO6; Supply Voltage:5V; Crystal Terminals:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • CO6100-3.6864.