Raltron Electronics CO6100-20.000

HCMOS Output Clock Oscillator, 20MHz Nom
NRND

Submit Request for Quote

Unfortunately we do not know of any distributors for CO6100-20.000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO6100-20.000.

IHS

Datasheet2 pages21 years ago

Newark

Supply Chain

Introduction Date2005-01-17
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Raltron Electronics CO6100-20.000 provided by its distributors.

HCMOS Output Clock Oscillator, 20MHz Nom
Oscillator; Frequency:20MHz; Frequency Tolerance:± 100ppm; Load Capacitance:15pF; Supply Voltage:5V; Crystal Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Package/Case:14-DIP; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr