Raltron Electronics CO4910-50.000-TR

CO49 Series 50 MHz 7 x 5 mm 5 V ±100 ppm Surface Mount Clock Oscillator
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4910-50.000-TR.

IHS

Datasheet1 page20 years ago

Raltron Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1998-09-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics CO4910-50.000-TR provided by its distributors.

CO49 Series 50 MHz 7 x 5 mm 5 V ±100 ppm Surface Mount Clock Oscillator
Clock Oscillator, 50.000MHz, HCMOS, 5V, Overall Stability ±100ppm, E/D on Pin 1
CMOS/TTL Output Clock Oscillator, 50MHz Nom
Surface Mount Clock Oscillators
RALTRON CO4910-50.000-TR Clock Oscillator,50.000 MHz, HCMOS, 5V, Overall Stability ±100ppm, Operating Temperature Range -10 to +70˚C, E/D on Pin 1, Dimensions 7.0x5.0mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr