Raltron Electronics CO4305-32.000-EXT

Xo SMD 32MHZ Hcmos Tristate 5.0X7.0MM
$ 2.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4305-32.000-EXT.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page23 years ago

Descriptions

Descriptions of Raltron Electronics CO4305-32.000-EXT provided by its distributors.

XO SMD 32MHZ HCMOS TRISTATE 5.0X7.0MM
OSC, 32MHZ, 7MM X 5MM, CMOS
OSC, 32MHZ, 7MM X 5MM, CMOS; Frequency Nom: 32MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: CO43 Series; Operating Temperature Min: -40°C; Operating Temperatur

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr