Raltron Electronics CO4305-24.000-EXT

Xo SMD 24MHZ Hcmos Tristate 5.0X7.0MM
$ 2.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4305-24.000-EXT.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Raltron Electronics CO4305-24.000-EXT provided by its distributors.

XO SMD 24MHZ HCMOS TRISTATE 5.0X7.0MM
RALTRON , 24MHz, , CMOS,TTL
RALTRON CO4305-24.000-EXT 発振器
OSC, 24MHZ, 7MM X 5MM, CMOS
Osc, 24Mhz, 7Mm X 5Mm, Cmos; Frequency Nom:24Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:Co43 Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Raltron CO4305-24.000-EXT

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr