Raltron Electronics CO2016-10.000-3.3-50

OSC, 10MHZ, 2MM X 1.6MM, CMOS; Frequency Nom: 10MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 2mm x...
$ 0.963
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO2016-10.000-3.3-50.

element14 APAC

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Raltron Electronics CO2016-10.000-3.3-50 provided by its distributors.

OSC, 10MHZ, 2MM X 1.6MM, CMOS; Frequency Nom:10MHz; Frequency Stability + / -:50ppm; Oscillator Case:SMD, 2mm x 1.6mm; Supply Voltage Nom:3.3V; Product Range:CO2016 Series; Operating Temperature Min:-10°C; Operating Temp

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr