Raltron Electronics CO12100-16.000MHZ

OSCILLATOR, 16MHZ, DIP-8, HCMOS / TTL; Frequency Nom: 16MHz; Frequency Stability + / -: 100ppm; Oscillator Case:...
$ 1.3
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCO12100-16.000MHZ01K

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO12100-16.000MHZ.

Farnell

Datasheet2 pages21 years ago

Newark

Inventory History

3 month trend:
-100%

Related Parts

CTS ComponentsCB3-2C-10M0000
CB3 Series 10 MHz 7 x 5 mm 5.5 V ±100 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3-2C-16M0000
CB3 Series 16 MHz 7 x 5 mm 5.5 V ±100 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3-2I-20M0000
Oscillator XO 20MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
ECS InternationalECS-3961-036-AU-TR
Oscillator XO 3.6864MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-3961-080-AU-TR
Oscillator XO 8MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-3961-160-AU-TR
Oscillator XO 16MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Raltron Electronics CO12100-16.000MHZ provided by its distributors.

OSCILLATOR, 16MHZ, DIP-8, HCMOS / TTL; Frequency Nom:16MHz; Frequency Stability + / -:100ppm; Oscillator Case:Through Hole, 13.21mm x 13.21mm; Supply Voltage Nom:5V; Product Range:CO12 Series; Operati 21M6840
Oscillator, 16Mhz, Dip-8, Hcmos/Ttl; Rango De Producto:Serie Co12; Frecuencia Nom.:16Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:5V; Encapsulado Del Oscilador:Through Hole, 13.21Mm X 13.21Mm |Raltron CO12100-16.000MHZ

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • CO12100-16.000MHZ.