Raltron Electronics CO1100-24.000-MHZ.

Oscillator, 24MHZ, DIP-4, Ttl
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CO1100-24.000-MHZ.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO1100-24.000-MHZ..

Farnell

Datasheet2 pages21 years ago

Newark

Descriptions

Descriptions of Raltron Electronics CO1100-24.000-MHZ. provided by its distributors.

OSCILLATOR, 24MHZ, DIP-4, TTL
Oscillator; Frequency:24MHz; Frequency Tolerance:± 100ppm; Supply Voltage:5V; Crystal Terminals:Through Hole; Leaded Process Compatible:No; Mounting Type:Through Hole; Package/Case:14-DIP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
CRYSTAL OSCILLATOR, 24MHZ, THD; Frequenc; CRYSTAL OSCILLATOR, 24MHZ, THD; Frequency:24MHz; Frequency Tolerance:± 100ppm; Supply Voltage:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:Through Hole; No. of Pins:4

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • CO1100-24.000-MHZ
  • CO1100-24.000MHZ