
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AS-8.000-20 | 1,532 | 5 | |||||||||
| Arrow Electronics | AS-8.000-20 | 0 | 3K | |||||||||
| Farnell | AS-8.000-20 | 1,532 | 5 | 10h | ||||||||
| element14 APAC | AS-8.000-20 | 1,532 | 5 | 23h | ||||||||
| UnikeyIC | AS-8.000-20 | 1,470 | 160 | Cut Tape | 11h |
Download Raltron Electronics AS-8.000-20 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Raltron Electronics AS-8.000-20 provided by its distributors.
Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names: