Raltron Electronics AS-8.000-18-SMD

Crystal SMD 8MHZ HC49/S-SMD
$ 0.259
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-8.000-18-SMD.

element14 APAC

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Raltron Electronics AS-8.000-18-SMD provided by its distributors.

CRYSTAL SMD 8MHZ HC49/S-SMD
RALTRON AS-8.000-18-SMD 石英晶体
CRYSTAL, 8MHZ, 18PF, HC-49S; Frequency Nom: 8MHz; Crystal Case: SMD, 13.5mm x 4.8mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: AS-SMD Series; Operating Temperatu

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr