Raltron Electronics AS-6.000-18

Microprocessor Quartz Crystal, 6.000, Fundamental, 18pF, Room Temp Tolerance ±30ppm, Temp Stability ±50ppm
$ 0.099
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-6.000-18.

Raltron Electronics

Datasheet3 pages6 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-17.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CTS ComponentsATS060B-E
Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC-49/US, 2 PIN
CTS ComponentsATS060B
Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC-49/US, 2 PIN
Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 100Ohm 2-Pin Thru-Hole
CTS ComponentsATS060
Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-60-18-4XEN
Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/USX Thru-Hole Bulk
Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Raltron Electronics AS-6.000-18 provided by its distributors.

Microprocessor Quartz Crystal, 6.000, Fundamental, 18pF, Room Temp Tolerance ±30ppm, Temp Stability ±50ppm
RALTRON , 6MHz, , 2, 18pF, 11.35 x 5 x 3.5mm, 11.35mm
RALTRON AS-6.000-18 Microprocessor Quartz Crystal, 6.000, Fundamental, 18pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S THROUGH HOLE, Dimensions 11.35x5.0mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-6.000-18.
  • AS-6.000-18..