Raltron Electronics AS-26.000-20-F-SMD-TR

Fundamental Active ROHS3Compliant MHz Crystal Crystal 20pF 0.181 4.60mm -20C~70C 26MHz
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-26.000-20-F-SMD-TR.

IHS

Datasheet3 pages9 years ago

Raltron Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics AS-26.000-20-F-SMD-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal Crystal 20pF 0.181 4.60mm -20C~70C 26MHz
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Microprocessor Quartz Crystal, 26.000MHz, Fundamental, 20pF, Room Temp Tolerance ±30ppm, Temp Stability ±50ppm
RALTRON AS-26.000-20-F-SMD-TR Microprocessor Quartz Crystal,26.000 MHz, Fundamental, 20pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S , Dimensions 13.5x4.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr