Raltron Electronics AS-25.000-18-F-SMD-TR

AS-SMD Series 25 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-25.000-18-F-SMD-TR.

IHS

Datasheet3 pages7 years ago

Raltron Electronics

Future Electronics

Inventory History

3 month trend:
-17.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2005-10-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics AS-25.000-18-F-SMD-TR provided by its distributors.

AS-SMD Series 25 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 25MHz Nom
Microprocessor Quartz Crystal, 25.000MHz, Fundamental, 18pF, Room Temp Tolerance ±30ppm, Temp Stability ±50ppm
18pF ¡À30ppm ¡À50ppm 25MHz 40¦¸ HC-49 12mm*4.8mm*4.6mm
RALTRON AS-25.000-18-F-SMD-TR Microprocessor Quartz Crystal, 25.000 MHz, Fundamental, 18pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S , Dimensions 13.5x4.8mm, RoHS and REACH Compliant
Raltron Electronics
CRYSTAL, 25MHZ, 18PF, 10.3MM X 3.8MM; Frequency Nom:25MHz; Crystal Case:SMD, 10.3mm x 3.8mm; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:AS-SMD Series RoHS Compliant: Yes

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-25.000-18-F-SMD-TR.
  • AS-25.000-18F-SMD-TR