Raltron Electronics AS-25.000-18

RALTRON , 25MHz, , 2, 18pF, 11.35 x 5 x 3.5mm, 11.35mm
$ 0.374
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-25.000-18.

element14 APAC

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.88%

Descriptions

Descriptions of Raltron Electronics AS-25.000-18 provided by its distributors.

RALTRON , 25MHz, , 2, 18pF, 11.35 x 5 x 3.5mm, 11.35mm
CRYSTAL THT 25MHZ HC49/S
RALTRON AS-25.000-18 石英晶体
Crystal, 25Mhz, 18Pf, Hc-49S; Frequency Nom:25Mhz; Crystal Case:Through Hole, 11.35Mm X 5Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:As Series; Operating Temperature Rohs Compliant: Yes |Raltron AS-25.000-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS25.000-18