Raltron Electronics AS-24.576-18-F-SMD-TR

Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-24.576-18-F-SMD-TR.

IHS

Datasheet3 pages7 years ago

Raltron Electronics

Future Electronics

Inventory History

3 month trend:
-79.51%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics AS-24.576-18-F-SMD-TR provided by its distributors.

Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
Microprocessor Quartz Crystal, 24.576MHz, Fundamental, 18pF, Room Temp Tolerance ±30ppm, Temp Stability ±50ppm
MHz 30ppm Crystal 18pF 40 Ohms HC-49/US
RALTRON AS-24.576-18-F-SMD-TR Microprocessor Quartz Crystal, 24.576 MHz, Fundamental, 18pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S , Dimensions 13.5x4.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr