Raltron Electronics AS-24.000-18-FUND

晶振, 24MHZ, 18PF, 通孔安装;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-24.000-18-FUND.

Descriptions

Descriptions of Raltron Electronics AS-24.000-18-FUND provided by its distributors.

晶振, 24MHZ, 18PF, 通孔安装;
CRYSTAL, 24MHZ, 18PF, THROUGH HOLE; Frequency: 24MHz; Frequency Tolerance: ± 30ppm; Load Capacitance: 18pF; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Crystal Mounting Type: Through Hole; Crystal Case Type: HC-49/US
Crystal, 24Mhz, 18Pf, Hc-49S; Rango De Producto:Serie As; Frecuencia Nom.:24Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 10.3Mm X 5Mm; Capacidad De Carga:18Pf |Raltron AS-24.000-18-FUND

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr