Raltron Electronics AS-16.000-18-SMD

Crystal SMD 16MHZ HC49/S-SMD
$ 0.259
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-16.000-18-SMD.

element14 APAC

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.10%

Descriptions

Descriptions of Raltron Electronics AS-16.000-18-SMD provided by its distributors.

CRYSTAL SMD 16MHZ HC49/S-SMD
RALTRON AS-16.000-18-SMD 石英晶体
Crystal, 16Mhz, 18Pf, Hc-49S; Frequency Nom:16Mhz; Crystal Case:Smd, 13.5Mm X 4.8Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:As-Smd Series; Operating Temperature Rohs Compliant: Yes |Raltron AS-16.000-18-SMD

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr