Raltron Electronics AS-12.000-20

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/S Thru-Hole
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-12.000-20.

Raltron Electronics

Datasheet3 pages9 years ago
Datasheet3 pages12 years ago

IHS

Inventory History

3 month trend:
-19.68%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2003-10-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics AS-12.000-20 provided by its distributors.

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/S Thru-Hole
Microprocessor Quartz Crystal, 12.000, Fundamental, 20pF, Room Temp Tolerance ±30ppm, Temp Stability ±50ppm
Parallel - Fundamental Quartz Crystal, 20MHz Nom
CRYSTAL, 12MHZ, 20PF, 11.35MM X 5MM;
RALTRON AS-12.000-20 Microprocessor Quartz Crystal, 12.000, Fundamental, 20pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S THROUGH HOLE, Dimensions 11.35x5.0mm, RoHS and REACH Compliant
Raltron Electronics
CRYSTAL, 12MHZ, 20PF, TH, 11.35MM X 5MM; Frequency Nom:12MHz; Crystal Case:Through Hole, 11.35mm x 5mm; Frequency Stability + / -:50ppm; Load Capacitance:20pF; Frequency Tolerance + / -:30ppm; Product Range:AS Series RoHS Compliant: Yes

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr