Raltron Electronics AS-12.000-18

RALTRON , 12MHz, , 2, 18pF, 11.35 x 5 x 3.5mm, 11.35mm
$ 0.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-12.000-18.

Newark

Datasheet3 pages12 years ago
Datasheet2 pages24 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+143%

Related Parts

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-120-18-5PX-TR
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS120B
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS120B-E
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS120BSM-1
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-120-20-5PX-TR
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Raltron Electronics AS-12.000-18 provided by its distributors.

RALTRON , 12MHz, , 2, 18pF, 11.35 x 5 x 3.5mm, 11.35mm
CRYSTAL, 12MHZ, 18PF, HC-49S; Frequency Nom: 12MHz; Crystal Case: Through Hole, 11.35mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: AS Series; Operating Tem
Crystal, 12Mhz, 18Pf, Hc-49S; Rango De Producto:Serie As; Frecuencia Nom.:12Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 10.3Mm X 5Mm; Capacidad De Carga:18Pf |Raltron AS-12.000-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-12.000-18.
  • AS12.000-18