Raltron Electronics AS-11.0592-18

RALTRON , 11.0592MHz, , 3, 18pF, 11.35 x 5 x 3.5mm, 11.35mm
$ 0.112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-11.0592-18.

Newark

Datasheet3 pages12 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-23.69%

Related Parts

ECS InternationalECS-100-18-9X
Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin Thru-Hole Bulk
ECS InternationalECS-120-18-9X
Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk
ECS InternationalECS-120-18-9
Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole
Crystal 11.0592MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole T/R
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom
Crystal 11.0592MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of Raltron Electronics AS-11.0592-18 provided by its distributors.

RALTRON , 11.0592MHz, , 3, 18pF, 11.35 x 5 x 3.5mm, 11.35mm
CRYSTAL, 11.0592MHZ, 18PF, HC-49S; Frequency Nom: 11.0592MHz; Crystal Case: Through Hole, 11.35mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: AS Series; Ope
Crystal, 11.0592Mhz, 18Pf, Hc-49S; Rango De Producto:Serie As; Frecuencia Nom.:11.0592Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 10.3Mm X 5Mm |Raltron AS-11.0592-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-11.0592-18.
  • AS11.0592-18