Raltron Electronics A-8.000-18

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole T/R
$ 0.112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics A-8.000-18.

Farnell

Datasheet3 pages24 years ago

Newark

Inventory History

3 month trend:
-3.17%

Related Parts

CTS ComponentsATS200CSM-1
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS250BSM-1E
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS240BSM-1E
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
Crystal 25MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
ECS InternationalECS-200-18-5PX-TR
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-200-18-5PX-JEM-TR
Parallel - Fundamental Quartz Crystal, 20MHz Nom

Descriptions

Descriptions of Raltron Electronics A-8.000-18 provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole T/R
CRYSTAL, 8MHZ, 18PF, HC-49U; Frequency Nom: 8MHz; Crystal Case: Through Hole, 11mm x 4.65mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: A Seri 97F9975
Crystal, 8Mhz, 18Pf, Hc-49U; Rango De Producto:Serie A; Frecuencia Nom.:8Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 11Mm X 4.65Mm; Capacidad De Carga:18Pf |Raltron A-8.000-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr