Raltron Electronics A-6.176-18

Crystal 6.176MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 2-Pin HC-49/U Thru-Hole T/R
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A-6.176-18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics A-6.176-18.

Newark

Datasheet3 pages24 years ago
Datasheet3 pages24 years ago

Related Parts

Crystal 6MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole
Crystal 6MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 6MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
CTS ComponentsATS061B-E
Crystal 6.144MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS061B
Crystal 6.144MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS060B
Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC-49/US, 2 PIN

Descriptions

Descriptions of Raltron Electronics A-6.176-18 provided by its distributors.

Crystal 6.176MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 2-Pin HC-49/U Thru-Hole T/R
Crystal, 6.176Mhz, 18Pf, Hc-49U; Frequency Nom:6.176Mhz; Crystal Case:Through Hole, 11Mm X 4.65Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:A Series; Esr:40Ohm Rohs Compliant: Yes |Raltron A-6.176-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr