Raltron Electronics A-24.000-18-FUND

Crystal, 24MHZ, 18PF, HC-49U
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A-24.000-18-FUND. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics A-24.000-18-FUND.

Farnell

Datasheet3 pages24 years ago

Newark

Descriptions

Descriptions of Raltron Electronics A-24.000-18-FUND provided by its distributors.

CRYSTAL, 24MHZ, 18PF, HC-49U
Crystal; Frequency:24MHz; Frequency Tolerance:± 30ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:18pF; Crystal Case:HC-49/U; Series:A; Crystal Terminals:Radial Leaded; Crystal Type:Microprocessor; ESR:20ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-24.000-18-FUND.