Raltron Electronics A-2.4576-18

Parallel - Fundamental Quartz Crystal, 2.4576MHz Nom
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics A-2.4576-18.

IHS

Datasheet3 pages24 years ago

Newark

Inventory History

3 month trend:
-8.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsMP020B
Parallel - Fundamental Quartz Crystal, 2MHz Nom
CTS ComponentsMP020B-E
Crystal 2MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 500Ohm 2-Pin HC-49/U Thru-Hole Bulk
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Hc49/u Smd, 8.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes

Descriptions

Descriptions of Raltron Electronics A-2.4576-18 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 2.4576MHz Nom
18pF ¡À30ppm ¡À50ppm 2.4576MHz 400¦¸ HC-49
CRYSTAL, 2.4576MHZ, 18PF, HC-49U; Frequency Nom: 2.4576MHz; Crystal Case: Through Hole, 11mm x 4.65mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: A Series; ESR: 40
Crystal, 2.4576Mhz, 18Pf, Hc-49U; Rango De Producto:Serie A; Frecuencia Nom.:2.4576Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 11Mm X 4.65Mm; Frecuencia:2.4576Mhz |Raltron A-2.4576-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-2.4576-18.