Raltron Electronics A-12.000-18

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole T/R
$ 0.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics A-12.000-18.

Farnell

Datasheet3 pages24 years ago

Future Electronics

Inventory History

3 month trend:
-19.42%

Related Parts

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS120BSM-1
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-120-18-5PX-TR
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS120B
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS120B-E
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-120-20-5PX-TR
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Raltron Electronics A-12.000-18 provided by its distributors.

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole T/R
CRYSTAL, 12MHZ, 18PF, HC-49U; Frequency Nom: 12MHz; Crystal Case: Through Hole, 11mm x 4.65mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: A Se 18M8536
Crystal, 12Mhz, 18Pf, Hc-49U; Rango De Producto:Serie A; Frecuencia Nom.:12Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 11Mm X 4.65Mm; Capacidad De Carga:18Pf |Raltron A-12.000-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr