Raltron Electronics A-1.8432-18

Crystal 1.8432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 2-Pin HC-49/U Thru-Hole T/R
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics A-1.8432-18.

IHS

Datasheet3 pages24 years ago

Raltron Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-46.24%

Supply Chain

Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics A-1.8432-18 provided by its distributors.

Crystal 1.8432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 2-Pin HC-49/U Thru-Hole T/R
Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom
HC49U Series 1.8432 MHz ±30 ppm -20°C TO +70°C Thru-Hole Microprocessor Crystal
CRYSTAL, 1.8432M, 18PF CL, HC49/U; Frequency Nom: 1.8432MHz; Crystal Case: Through Hole, 11mm x 4.65mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: A Series; Opera
RALTRON A-1.8432-18 Microprocessor Quartz Crystal;1.8432 MHz;Fundamental,18 pF;Room Temperature Tolerance ±30ppm;Temperature Stability ±50ppm;Operating Temperature Range -20 to +70˚C;Package HC-49U THROUGH HOLE;Dimensions 11.05x4.65x13.49mm;RoHS and REACH Compliant
Raltron Electronics
Crystal, 1.8432Mhz, 18Pf, Hc-49U; Rango De Producto:Serie A; Frecuencia Nom.:1.8432Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 11Mm X 4.65Mm; Frecuencia:1.8432Mhz |Raltron A-1.8432-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1.8432-18.