Rafi 3.14.200.023/0000

Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
$ 8.987
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 3.14.200.023/0000.

Electro Sonic

Datasheet47 pages20 years ago

IHS

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Rafi 3.14.200.023/0000 provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
Tactile Switch SPST-NO 0.25A, 50V, Top Actuated Through Hole
TACTILE SWITCH, RF 15,1NO,2 X YELLOW 24V LED, YLLW LENS, SILVER,0.25MA,35V, SOLDER
KEY OPERATED SWITCH, SPST, 30mA, 50VAC; Product Range:RF 15 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:296gf; Contact Rating:250mA at 50VDC; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP